W25Q80DVZPSG
Winbond Electronics Corp
Description: Flash, 1MX8, PDSO8, WSON-8

Overview of W25Q80DVZPSG by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for W25Q80DVZPSG by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W25Q80DVZPSG by Winbond Electronics Corp

W25Q80DVZPSG
Winbond Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Package Description
WSON-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
66 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Length
6 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Serial Bus Type
QSPI
Standby Current-Max
0.0001 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
5 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. W25Q80DVZPSG
    Winbond Electronics Corp
    Flash, 1MX8, PDSO8, WSON-8
    VS

Alternate Parts for W25Q80DVZPSG

This table gives cross-reference parts and alternative options found for W25Q80DVZPSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q80DVZPSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W25Q80DVZPBG Flash, 1MX8, PDSO8, WSON-8 Winbond Electronics Corp W25Q80DVZPSG vs W25Q80DVZPBG
W25Q80DVZPIQ Flash, 1MX8, PDSO8, WSON-8 Winbond Electronics Corp W25Q80DVZPSG vs W25Q80DVZPIQ
W25Q80BVZPIP Flash, 8MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 Winbond Electronics Corp W25Q80DVZPSG vs W25Q80BVZPIP
W25Q80BVUXIG Flash, 8MX1, PDSO8, 2 X 3 MM, GREEN, USON-8 Winbond Electronics Corp W25Q80DVZPSG vs W25Q80BVUXIG
W25Q80BVZPAG Flash, 8MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 Winbond Electronics Corp W25Q80DVZPSG vs W25Q80BVZPAG
W25Q80DVZPAG Flash, 1MX8, PDSO8, WSON-8 Winbond Electronics Corp W25Q80DVZPSG vs W25Q80DVZPAG
W25Q80DVUXAE Flash, 1MX8, PDSO8, USON-8 Winbond Electronics Corp W25Q80DVZPSG vs W25Q80DVUXAE
W25Q80DVZPIG Flash, 8MX1, PDSO8, WSON-8 Winbond Electronics Corp W25Q80DVZPSG vs W25Q80DVZPIG
W25Q80DVUXIE Flash, 8MX1, PDSO8, USON-8 Winbond Electronics Corp W25Q80DVZPSG vs W25Q80DVUXIE
W25Q80BVZPIG Flash, 8MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 Winbond Electronics Corp W25Q80DVZPSG vs W25Q80BVZPIG
Part Number Description Manufacturer Compare
AT45DB041B-CNL Flash, 4MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 Atmel Corporation W25Q80DVZPSG vs AT45DB041B-CNL
W25Q80DVUXAE Flash, 1MX8, PDSO8, USON-8 Winbond Electronics Corp W25Q80DVZPSG vs W25Q80DVUXAE
AT17LV128-10PL Configuration Memory, 128KX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation W25Q80DVZPSG vs AT17LV128-10PL
W25Q32BVZEIG Flash, 32MX1, PDSO8, 8 X 6 MM, GREEN, WSON-8 Winbond Electronics Corp W25Q80DVZPSG vs W25Q32BVZEIG
M25PX32SOVMP3TB Flash, 4MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 Micron Technology Inc W25Q80DVZPSG vs M25PX32SOVMP3TB
S25FL008A0LNFI001 Flash, 8MX1, PDSO8, 5 X 6 MM, LEAD FREE, PLASTIC, USON-8 Spansion W25Q80DVZPSG vs S25FL008A0LNFI001
W25X40LZPIG Flash, 4MX1, 6 X 5 MM, GREEN, WSON-8 Winbond Electronics Corp W25Q80DVZPSG vs W25X40LZPIG
M25PX32SOVMP6F Flash, 4KX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions W25Q80DVZPSG vs M25PX32SOVMP6F
S25FL004A0LNAI001 Flash, 4MX1, 5 X 6 MM, USON-8 Spansion W25Q80DVZPSG vs S25FL004A0LNAI001
M95M01-DFMN6P SPI BUS SERIAL EEPROM STMicroelectronics W25Q80DVZPSG vs M95M01-DFMN6P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W25Q80DVZPSG by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W25Q80DVZPSG by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W25Q80DVZPSG would you like to use for your alert(s)?
  • Please alert me when W25Q80DVZPSG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W25Q80DVZPSG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W25Q80DVZPSG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W25Q80DVZPSG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W25Q80DVZPSG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W25Q80DVZPSG by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: