Memory
W25X16VSFI
Winbond Electronics Corp
Description: Flash, 16MX1, PDSO16, 0.300 INCH, PLASTIC, SOIC-16

Overview of W25X16VSFI by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for W25X16VSFI by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W25X16VSFI by Winbond Electronics Corp

W25X16VSFI
Winbond Electronics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
33 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.285 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
16
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.64 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
7.49 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. W25X16VSFI
    Winbond Electronics Corp
    Flash, 16MX1, PDSO16, 0.300 INCH, PLASTIC, SOIC-16
    VS

Alternate Parts for W25X16VSFI

This table gives cross-reference parts and alternative options found for W25X16VSFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25X16VSFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W25X16VSFIZ Flash, 16MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOIC-16 Winbond Electronics Corp W25X16VSFI vs W25X16VSFIZ
W25X16AVSFIG Flash, 2MX8, PDSO16, 0.300 INCH, GREEN, PLASTIC, SOIC-16 Winbond Electronics Corp W25X16VSFI vs W25X16AVSFIG
Part Number Description Manufacturer Compare
W25Q16CVZPIP Flash, 16MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 Winbond Electronics Corp W25X16VSFI vs W25Q16CVZPIP
AT25DF161-SHF-T Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Atmel Corporation W25X16VSFI vs AT25DF161-SHF-T
S25FL016A0LMFI03 Flash, 16MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013AA, SOP-16 Spansion W25X16VSFI vs S25FL016A0LMFI03
AT45DB161D-MU-SL954 Flash, 16MX1, PDSO8, 6 X 5 MM, 1 MM HEIGHT, GREEN, MLF-8 Atmel Corporation W25X16VSFI vs AT45DB161D-MU-SL954
NX25P16VSI Flash, 16MX1, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 Winbond Electronics Corp W25X16VSFI vs NX25P16VSI
AT25DQ161-SSH-T Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation W25X16VSFI vs AT25DQ161-SSH-T
S25FL016K0XMFI043 Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOP-8 Spansion W25X16VSFI vs S25FL016K0XMFI043
SST25VF016B-50-4I-QAF 16M X 1 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 Microchip Technology Inc W25X16VSFI vs SST25VF016B-50-4I-QAF
F25L16PA-50DG Flash, 16MX1, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Elite Semiconductor Memory Technology Inc W25X16VSFI vs F25L16PA-50DG
NX25P16VFIG Flash, 16MX1, PDSO16, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Winbond Electronics Corp W25X16VSFI vs NX25P16VFIG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W25X16VSFI by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W25X16VSFI by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W25X16VSFI would you like to use for your alert(s)?
  • Please alert me when W25X16VSFI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W25X16VSFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W25X16VSFI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W25X16VSFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W25X16VSFI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W25X16VSFI by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: