Part Details for W27C4096-15 by Winbond Electronics Corp
Overview of W27C4096-15 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for W27C4096-15
W27C4096-15 CAD Models
W27C4096-15 Part Data Attributes
|
W27C4096-15
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W27C4096-15
Winbond Electronics Corp
EEPROM, 256KX16, 150ns, Parallel, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 15.24 mm |
Alternate Parts for W27C4096-15
This table gives cross-reference parts and alternative options found for W27C4096-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W27C4096-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WE256K16-200CI | EEPROM Module, 256KX16, 200ns, Parallel, CMOS, CDMA40, | White Electronic Designs Corp | W27C4096-15 vs WE256K16-200CI |
WE256K16-300CMA | EEPROM Module, 256KX16, 300ns, Parallel, CMOS, CDMA40, | Microsemi Corporation | W27C4096-15 vs WE256K16-300CMA |
WE256K16-300CM | EEPROM Module, 256KX16, 300ns, Parallel, CMOS, CDMA40, | White Electronic Designs Corp | W27C4096-15 vs WE256K16-300CM |
WE256K16-250CC | EEPROM Module, 256KX16, 250ns, Parallel, CMOS, CDMA40, | White Electronic Designs Corp | W27C4096-15 vs WE256K16-250CC |
WE256K16-150CM | EEPROM Module, 256KX16, 150ns, Parallel, CMOS, CDMA40, | White Electronic Designs Corp | W27C4096-15 vs WE256K16-150CM |
WE256K16-150CI | EEPROM Module, 256KX16, 150ns, Parallel, CMOS, CDMA40, | White Electronic Designs Corp | W27C4096-15 vs WE256K16-150CI |
WE256K16-200CC | EEPROM Module, 256KX16, 200ns, Parallel, CMOS, CDMA40, | White Electronic Designs Corp | W27C4096-15 vs WE256K16-200CC |
WE256K16-150CQA | EEPROM Module, 256KX16, 150ns, Parallel, CMOS, CDMA40, | Microsemi Corporation | W27C4096-15 vs WE256K16-150CQA |
WE256K16-250CCA | EEPROM Module, 256KX16, 250ns, Parallel, CMOS, CDMA40, | Microsemi Corporation | W27C4096-15 vs WE256K16-250CCA |
WE256K16-300CI | EEPROM Module, 256KX16, 300ns, Parallel, CMOS, CDMA40, | White Electronic Designs Corp | W27C4096-15 vs WE256K16-300CI |