Part Details for W27E512Q-55 by Winbond Electronics Corp
Overview of W27E512Q-55 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for W27E512Q-55
W27E512Q-55 CAD Models
W27E512Q-55 Part Data Attributes:
|
W27E512Q-55
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W27E512Q-55
Winbond Electronics Corp
EEPROM, 64KX8, 55ns, Parallel, CMOS, PDSO28, TSOP1-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP28,.53,22 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.2 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 8 mm |
Alternate Parts for W27E512Q-55
This table gives cross-reference parts and alternative options found for W27E512Q-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W27E512Q-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX27L512TI-12 | OTP ROM, 64KX8, 120ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Macronix International Co Ltd | W27E512Q-55 vs MX27L512TI-12 |
IS27LV512-12T | OTP ROM, 64KX8, 120ns, CMOS, PDSO28, TSOP-28 | Integrated Silicon Solution Inc | W27E512Q-55 vs IS27LV512-12T |
AT27LV512R-12TC | OTP ROM, 64KX8, 120ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | W27E512Q-55 vs AT27LV512R-12TC |
27C512A-12E/VS | 64K X 8 OTPROM, 120 ns, PDSO28, 8 X 13.40 MM, PLASTIC, VSOP-28 | Microchip Technology Inc | W27E512Q-55 vs 27C512A-12E/VS |
AT27C512R-12PI | OTP ROM, 64KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | W27E512Q-55 vs AT27C512R-12PI |
27C512A-90I/VS | 64K X 8 OTPROM, 90 ns, PDSO28, 8 X 13.40 MM, PLASTIC, VSOP-28 | Microchip Technology Inc | W27E512Q-55 vs 27C512A-90I/VS |
AT27I512R-70TI | OTP ROM, 64KX8, 70ns, CMOS, PDSO28 | Microchip Technology Inc | W27E512Q-55 vs AT27I512R-70TI |
IS27HC512-70TI | OTP ROM, 64KX8, 70ns, CMOS, PDSO28, TSOP-28 | Integrated Silicon Solution Inc | W27E512Q-55 vs IS27HC512-70TI |
M27C512-60N1 | 64KX8 OTPROM, 60ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | W27E512Q-55 vs M27C512-60N1 |
W27E512S-55 | EEPROM, 64KX8, 55ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOP-28 | Winbond Electronics Corp | W27E512Q-55 vs W27E512S-55 |