Part Details for W29EE512P-70B by Winbond Electronics Corp
Overview of W29EE512P-70B by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W29EE512P-70B
W29EE512P-70B CAD Models
W29EE512P-70B Part Data Attributes
|
W29EE512P-70B
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W29EE512P-70B
Winbond Electronics Corp
Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | HARDWARE AND SOFTWARE DATA PROTECTION; 10-YEARS DATA RETENTION; 10K PROGRAM/ERASE CYCLE | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 128 | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for W29EE512P-70B
This table gives cross-reference parts and alternative options found for W29EE512P-70B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29EE512P-70B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39SF512-70-4I-NHE | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LEAD FREE, MS-016AE, LCC-32 | Silicon Storage Technology | W29EE512P-70B vs SST39SF512-70-4I-NHE |
AT29C512-70JCT/R | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | W29EE512P-70B vs AT29C512-70JCT/R |
M29F512B70K1T | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | W29EE512P-70B vs M29F512B70K1T |
SST39SF512-70-4C-NH | Flash, 64KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | W29EE512P-70B vs SST39SF512-70-4C-NH |
AT29C512-70JC | Flash, 64KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | W29EE512P-70B vs AT29C512-70JC |
AT29C512-70JU | Flash, 64KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | W29EE512P-70B vs AT29C512-70JU |
SST29SF512-70-4C-NH | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Silicon Storage Technology | W29EE512P-70B vs SST29SF512-70-4C-NH |
SST29SF512-70-4I-NH | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Silicon Storage Technology | W29EE512P-70B vs SST29SF512-70-4I-NH |
W29EE512P-70-TR | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | W29EE512P-70B vs W29EE512P-70-TR |
AT29C512-70JI | Flash, 64KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | W29EE512P-70B vs AT29C512-70JI |