Part Details for W29GL128CL9B by Winbond Electronics Corp
Overview of W29GL128CL9B by Winbond Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W29GL128CL9B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 128M-BIT 3.0-VOLT PARALLEL FLASH MEMORY WITH PAGE MODE Flash, 128MX1, 100ns, PBGA64 RoHS: Not Compliant | Europe - 30 |
|
RFQ |
Part Details for W29GL128CL9B
W29GL128CL9B CAD Models
W29GL128CL9B Part Data Attributes
|
W29GL128CL9B
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W29GL128CL9B
Winbond Electronics Corp
Flash, 128MX1, 100ns, PBGA64, LFBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | LFBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | IT ALSO OPERATES AT 3 V TO 3.6 V | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for W29GL128CL9B
This table gives cross-reference parts and alternative options found for W29GL128CL9B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29GL128CL9B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128P10FFI020 | Flash, 128MX1, 100ns, PBGA64, FBGA-64 | Infineon Technologies AG | W29GL128CL9B vs S29GL128P10FFI020 |
S29GL128P10FAI023 | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | W29GL128CL9B vs S29GL128P10FAI023 |
S29GL128P10FAI022 | Flash, 128MX1, 100ns, PBGA64, FBGA-64 | Cypress Semiconductor | W29GL128CL9B vs S29GL128P10FAI022 |
S29GL128P10FFI022 | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | W29GL128CL9B vs S29GL128P10FFI022 |
S29GL128P10FFIV12 | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Cypress Semiconductor | W29GL128CL9B vs S29GL128P10FFIV12 |
S29GL128P10FAI012 | Flash, 128MX1, 100ns, PBGA64, FBGA-64 | Cypress Semiconductor | W29GL128CL9B vs S29GL128P10FAI012 |
S29GL128P10FFI023 | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | W29GL128CL9B vs S29GL128P10FFI023 |
S29GL128P10FFIV13 | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Cypress Semiconductor | W29GL128CL9B vs S29GL128P10FFIV13 |
S29GL128P10FAI022 | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | W29GL128CL9B vs S29GL128P10FAI022 |
S29GL128P10FFI012 | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | W29GL128CL9B vs S29GL128P10FFI012 |