Part Details for W29N08GVSIAA by Winbond Electronics Corp
Overview of W29N08GVSIAA by Winbond Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for W29N08GVSIAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W29N08GVSIAA-ND
|
DigiKey | 8G-BIT SLC NAND FLASH, 3V, 1-BIT Min Qty: 1 Lead time: 22 Weeks Container: Tray |
8 In Stock |
|
$11.8724 / $15.8000 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
NAC | 4G-bit NAND flash, 3V x 8bit, TSOP48 (12x20mm) Package RoHS: Compliant Min Qty: 96 Package Multiple: 96 | 0 |
|
RFQ | |
DISTI #
W29N08GVSIAA
|
Avnet Asia | SLC NAND Flash Parallel 3.3V 8Gbit 1G X 8Bit 48-Pin TSOP-I (Alt: W29N08GVSIAA) RoHS: Compliant Min Qty: 768 Package Multiple: 768 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for W29N08GVSIAA
W29N08GVSIAA CAD Models
W29N08GVSIAA Part Data Attributes:
|
W29N08GVSIAA
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W29N08GVSIAA
Winbond Electronics Corp
Flash, 1GX8, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | TSOP1, tsop48,.787,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Alternate Memory Width | 1 | |
Command User Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8K | |
Number of Terminals | 48 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | tsop48,.787,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for W29N08GVSIAA
This table gives cross-reference parts and alternative options found for W29N08GVSIAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29N08GVSIAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT29F8G08ABABAWP:B | Flash, 1GX8, 25ns, PDSO48, LEAD FREE, PLASTIC, TSOP1-48 | Micron Technology Inc | W29N08GVSIAA vs MT29F8G08ABABAWP:B |
W29N08GVBIAA | Flash, 1GX8, PBGA63, VFBGA-63 | Winbond Electronics Corp | W29N08GVSIAA vs W29N08GVBIAA |
W29N08GVSIAD | Flash, 1GX8, PDSO48, TSOP1-48 | Winbond Electronics Corp | W29N08GVSIAA vs W29N08GVSIAD |
W29N08GVBJAD | Flash, | Winbond Electronics Corp | W29N08GVSIAA vs W29N08GVBJAD |
W29N08GVSIAF | Flash, | Winbond Electronics Corp | W29N08GVSIAA vs W29N08GVSIAF |
MT29F8G08ABABAWP-ITX:B | Flash, | Micron Technology Inc | W29N08GVSIAA vs MT29F8G08ABABAWP-ITX:B |
MT29F8G08ABACAWP | Flash, | Micron Technology Inc | W29N08GVSIAA vs MT29F8G08ABACAWP |
MT29F8G08ABACAWP:C | Flash, 1GX8, 25ns, PDSO48, | Micron Technology Inc | W29N08GVSIAA vs MT29F8G08ABACAWP:C |
MT29F8G08ABACAWP-IT | Flash, | Micron Technology Inc | W29N08GVSIAA vs MT29F8G08ABACAWP-IT |
MT29F8G08ABABAWP-AATX:B | Flash, | Micron Technology Inc | W29N08GVSIAA vs MT29F8G08ABABAWP-AATX:B |