Part Details for W3A45A470KAT1A by KYOCERA Crystal Device Corporation
Overview of W3A45A470KAT1A by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W3A45A470KAT1A
W3A45A470KAT1A CAD Models
W3A45A470KAT1A Part Data Attributes:
|
W3A45A470KAT1A
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
W3A45A470KAT1A
KYOCERA Crystal Device Corporation
ISOLATED C NETWORK, 50V, C0G, 0.000047uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.000047 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | W3A | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 0.76 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for W3A45A470KAT1A
This table gives cross-reference parts and alternative options found for W3A45A470KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3A45A470KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L3A45A470KAB2F | L3A45A470KAB2F, CHIP | Kyocera AVX Components | W3A45A470KAT1A vs L3A45A470KAB2F |
L3A45A470KAB4A | L3A45A470KAB4A, CHIP | Kyocera AVX Components | W3A45A470KAT1A vs L3A45A470KAB4A |
MNA145A470KK | ISOLATED C NETWORK, 50V, C0G, 0.000047uF, SURFACE MOUNT, CHIP-8, CHIP | ROHM Semiconductor | W3A45A470KAT1A vs MNA145A470KK |
L3A45A470KAB2A | L3A45A470KAB2A, CHIP | Kyocera AVX Components | W3A45A470KAT1A vs L3A45A470KAB2A |
CKCA43C0G1H470KB | Array/Network Capacitor, 50V, C0G, 0.000047uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT | TDK Corporation | W3A45A470KAT1A vs CKCA43C0G1H470KB |
W3A45A470KAT1A | Array/Network Capacitor, 50V, C0G, 0.000047uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT | KYOCERA Corporation | W3A45A470KAT1A vs W3A45A470KAT1A |