Filter Your Search
1 - 2 of 2 results
|
W3A45A470KAT1A
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | W3A | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | 760 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KYOCERA CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||
|
W3A45A470KAT1A
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 47 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | W3A | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | 760 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KYOCERA CORP | CHIP, | compliant |