Part Details for W3EG6432S263D3 by Microsemi Corporation
Overview of W3EG6432S263D3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W3EG6432S263D3
W3EG6432S263D3 CAD Models
W3EG6432S263D3 Part Data Attributes:
|
W3EG6432S263D3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
W3EG6432S263D3
Microsemi Corporation
DDR DRAM Module, 32MX64, 0.75ns, CMOS, DIMM-184
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for W3EG6432S263D3
This table gives cross-reference parts and alternative options found for W3EG6432S263D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3EG6432S263D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR5DU326416EBW | DDR DRAM Module, 32MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Viking Technology | W3EG6432S263D3 vs VR5DU326416EBW |
W3EG6437S335D4SG | DDR DRAM Module, 32MX64, 0.7ns, CMOS, ROHS COMPLIANT, SO-DIMM-200 | Microsemi Corporation | W3EG6432S263D3 vs W3EG6437S335D4SG |
M368L3313DTL-CA2 | DDR DRAM Module, 32MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | W3EG6432S263D3 vs M368L3313DTL-CA2 |
V826632K24SAIX-D3 | DDR DRAM Module, 32MX64, 0.65ns, CMOS, GREEN, DIMM-184 | ProMOS Technologies Inc | W3EG6432S263D3 vs V826632K24SAIX-D3 |
W3EG6432S202D4G | DDR DRAM Module, 32MX64, 0.75ns, CMOS, ROHS COMPLIANT, SO-DIMM-200 | Microsemi Corporation | W3EG6432S263D3 vs W3EG6432S202D4G |
EBD25UC8AMFA-5B | DDR DRAM Module, 32MX64, 0.7ns, CMOS, DIMM-184 | Elpida Memory Inc | W3EG6432S263D3 vs EBD25UC8AMFA-5B |
NT256D64S88AAG-7K | DDR DRAM Module, 32MX64, 0.75ns, CMOS, DIMM-184 | Nanya Technology Corporation | W3EG6432S263D3 vs NT256D64S88AAG-7K |
V916732B24QCFW-F5 | DDR DRAM Module, 32MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 | ProMOS Technologies Inc | W3EG6432S263D3 vs V916732B24QCFW-F5 |
M368L3223FTN-CAA | DDR DRAM Module, 32MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | W3EG6432S263D3 vs M368L3223FTN-CAA |
M368L3223FUN-CB3 | DDR DRAM Module, 32MX64, 0.7ns, CMOS, ROHS COMPLIANT, DIMM-184 | Samsung Semiconductor | W3EG6432S263D3 vs M368L3223FUN-CB3 |