Part Details for W631GG6KB-12 by Winbond Electronics Corp
Overview of W631GG6KB-12 by Winbond Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for W631GG6KB-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DDR DRAM, 64MX16, 0.225NS, CMOS, PBGA96 | 2 |
|
$3.9000 / $5.8500 | Buy Now |
|
Quest Components | DDR DRAM, 64MX16, 0.225NS, CMOS, PBGA96 | 10 |
|
$4.4000 / $6.0000 | Buy Now |
|
Win Source Electronics | DRAM Chip DDR3 SDRAM 1Gbit 64Mx16 1.5V 96-Pin WBGA / IC SDRAM 1GBIT 800MHZ 96BGA | 13878 |
|
$1.6960 / $2.5440 | Buy Now |
Part Details for W631GG6KB-12
W631GG6KB-12 CAD Models
W631GG6KB-12 Part Data Attributes:
|
W631GG6KB-12
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W631GG6KB-12
Winbond Electronics Corp
DDR DRAM, 64MX16, 0.225ns, CMOS, PBGA96, WBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | WBGA-96 | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Samacsys Manufacturer | Winbond | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.225 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.014 A | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
Alternate Parts for W631GG6KB-12
This table gives cross-reference parts and alternative options found for W631GG6KB-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W631GG6KB-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W631GG6KB12I | DDR DRAM, 64MX16, 0.225ns, CMOS, PBGA96, WBGA-96 | Winbond Electronics Corp | W631GG6KB-12 vs W631GG6KB12I |
W631GG6KB12K | DDR DRAM, 64MX16, 0.225ns, CMOS, PBGA96, 9 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, WBGA-96 | Winbond Electronics Corp | W631GG6KB-12 vs W631GG6KB12K |
W631GG6MB12J | DDR DRAM, | Winbond Electronics Corp | W631GG6KB-12 vs W631GG6MB12J |
W631GG6MB-12 | DDR DRAM, | Winbond Electronics Corp | W631GG6KB-12 vs W631GG6MB-12 |
W631GG6MB12I | DDR DRAM, | Winbond Electronics Corp | W631GG6KB-12 vs W631GG6MB12I |