Part Details for W7264M64V1110BC by Microsemi Corporation
Overview of W7264M64V1110BC by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W7264M64V1110BC
W7264M64V1110BC CAD Models
W7264M64V1110BC Part Data Attributes
|
W7264M64V1110BC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
W7264M64V1110BC
Microsemi Corporation
Flash, 128MX64, 110ns
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , BGA179,12X15,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Memory Density | 8589934592 bit | |
Memory IC Type | FLASH | |
Memory Width | 64 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 179 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA179,12X15,40 | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 128K | |
Standby Current-Max | 0.0004 A | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Toggle Bit | YES | |
Type | NOR TYPE |