Part Details for W72M64VK90BI by White Electronic Designs Corp
Overview of W72M64VK90BI by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W72M64VK90BI
W72M64VK90BI CAD Models
W72M64VK90BI Part Data Attributes
|
W72M64VK90BI
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
W72M64VK90BI
White Electronic Designs Corp
Flash Module, 2MX64, 90ns, PBGA159, 13 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-159
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | 13 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-159 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 32 | |
Boot Block | BOTTOM | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B159 | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,64 | |
Number of Terminals | 159 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA159,10X16,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.0004 A | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Write Protection | HARDWARE |
Alternate Parts for W72M64VK90BI
This table gives cross-reference parts and alternative options found for W72M64VK90BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W72M64VK90BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W72M64V-150BI | Flash Module, 2MX64, 150ns, PBGA159, 13 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-159 | Microsemi Corporation | W72M64VK90BI vs W72M64V-150BI |
W72M64VK100BM | Flash Module, 2MX64, 100ns, PBGA159, 13 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-159 | White Electronic Designs Corp | W72M64VK90BI vs W72M64VK100BM |
W72M64VK120BM | Flash Module, 2MX64, 120ns, PBGA159, 13 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-159 | White Electronic Designs Corp | W72M64VK90BI vs W72M64VK120BM |
W72M64V-100BI | Flash Module, 2MX64, 100ns, PBGA159, 13 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-159 | Microsemi Corporation | W72M64VK90BI vs W72M64V-100BI |
W72M64V-100BM | Flash Module, 2MX64, 100ns, PBGA159, 13 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-159 | White Electronic Designs Corp | W72M64VK90BI vs W72M64V-100BM |
W72M64VK100BC | Flash Module, 2MX64, 100ns, PBGA159, 13 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-159 | White Electronic Designs Corp | W72M64VK90BI vs W72M64VK100BC |
W72M64V-150BM | Flash Module, 2MX64, 150ns, PBGA159, 13 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-159 | Microsemi Corporation | W72M64VK90BI vs W72M64V-150BM |
W72M64VK120BC | Flash Module, 2MX64, 120ns, PBGA159, 13 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-159 | White Electronic Designs Corp | W72M64VK90BI vs W72M64VK120BC |