Part Details for W7NCF01GH21IS2JG by Microsemi Corporation
Overview of W7NCF01GH21IS2JG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W7NCF01GH21IS2JG
W7NCF01GH21IS2JG CAD Models
W7NCF01GH21IS2JG Part Data Attributes:
|
W7NCF01GH21IS2JG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
W7NCF01GH21IS2JG
Microsemi Corporation
Flash Card, 64MX16, 150ns, CARD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIE | |
Package Description | CARD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | 5 V OPERATION IS ALSO POSSIBLE | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE |
Alternate Parts for W7NCF01GH21IS2JG
This table gives cross-reference parts and alternative options found for W7NCF01GH21IS2JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W7NCF01GH21IS2JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W7NCF01GH11IS7EG | Flash Card, 64MX16, 150ns, CARD | Microsemi Corporation | W7NCF01GH21IS2JG vs W7NCF01GH11IS7EG |
W7NCF01GH10CSAJG | Flash Card, 64MX16, 150ns, CARD | Microsemi Corporation | W7NCF01GH21IS2JG vs W7NCF01GH10CSAJG |
W7NCF01GH21IS9HG | Flash Card, 64MX16, 150ns, CARD | Microsemi Corporation | W7NCF01GH21IS2JG vs W7NCF01GH21IS9HG |
W7NCF01GH21CS5FG | Flash Card, 64MX16, 150ns, CARD | Microsemi Corporation | W7NCF01GH21IS2JG vs W7NCF01GH21CS5FG |
W7NCF01GH31CSACG | Flash Card, 64MX16, 150ns, CARD | Microsemi Corporation | W7NCF01GH21IS2JG vs W7NCF01GH31CSACG |
W7NCF01GH31CS5BG | Flash Card, 64MX16, 150ns, CARD | Microsemi Corporation | W7NCF01GH21IS2JG vs W7NCF01GH31CS5BG |
W7NCF01GH20CS8EG | Flash Card, 64MX16, 150ns, CARD | Microsemi Corporation | W7NCF01GH21IS2JG vs W7NCF01GH20CS8EG |
W7NCF01GH21IS3EG | Flash Card, 64MX16, 150ns, CARD | Microsemi Corporation | W7NCF01GH21IS2JG vs W7NCF01GH21IS3EG |
W7NCF01GH31IS9EG | Flash Card, 64MX16, 150ns, CARD | Microsemi Corporation | W7NCF01GH21IS2JG vs W7NCF01GH31IS9EG |
W7NCF01GH31CS4JG | Flash Card, 64MX16, 150ns, CARD | Microsemi Corporation | W7NCF01GH21IS2JG vs W7NCF01GH31CS4JG |