Part Details for W7NCF256H20CS6HG by Microsemi Corporation
Overview of W7NCF256H20CS6HG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for W7NCF256H20CS6HG
W7NCF256H20CS6HG CAD Models
W7NCF256H20CS6HG Part Data Attributes
|
W7NCF256H20CS6HG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
W7NCF256H20CS6HG
Microsemi Corporation
Flash Card, 16MX16, 150ns, CARD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIE | |
Package Description | CARD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | 5 V OPERATION IS ALSO POSSIBLE | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE |
Alternate Parts for W7NCF256H20CS6HG
This table gives cross-reference parts and alternative options found for W7NCF256H20CS6HG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W7NCF256H20CS6HG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W7NCF256H30CSABG | Flash Card, 16MX16, 150ns, CARD | Microsemi Corporation | W7NCF256H20CS6HG vs W7NCF256H30CSABG |
W7NCF256H30CS7HG | Flash Card, 16MX16, 150ns, CARD | Microsemi Corporation | W7NCF256H20CS6HG vs W7NCF256H30CS7HG |
W7NCF256H20CS5EG | Flash Card, 16MX16, 150ns, CARD | Microsemi Corporation | W7NCF256H20CS6HG vs W7NCF256H20CS5EG |
W7NCF256H11ISAEG | Flash Card, 16MX16, 150ns, CARD | Microsemi Corporation | W7NCF256H20CS6HG vs W7NCF256H11ISAEG |
W7NCF256H21IS2BG | Flash Card, 16MX16, 150ns, CARD | Microsemi Corporation | W7NCF256H20CS6HG vs W7NCF256H21IS2BG |
W7NCF256H10IS5EG | Flash Card, 16MX16, 150ns, CARD | Microsemi Corporation | W7NCF256H20CS6HG vs W7NCF256H10IS5EG |
W7NCF256H30CS3CG | Flash Card, 16MX16, 150ns, CARD | Microsemi Corporation | W7NCF256H20CS6HG vs W7NCF256H30CS3CG |
W7NCF256H30IS2HG | Flash Card, 16MX16, 150ns, CARD | Microsemi Corporation | W7NCF256H20CS6HG vs W7NCF256H30IS2HG |
W7NCF256H31CS9HG | Flash Card, 16MX16, 150ns, CARD | Microsemi Corporation | W7NCF256H20CS6HG vs W7NCF256H31CS9HG |
W7NCF256H21CS7EG | Flash Card, 16MX16, 150ns, CARD | Microsemi Corporation | W7NCF256H20CS6HG vs W7NCF256H21CS7EG |