-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM, 16MX16, 5ns, CMOS, PBGA60, VFBGA-60
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W948D6KBHX5I-ND
|
DigiKey | IC DRAM 256MBIT PAR 60VFBGA Min Qty: 312 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9030 | Buy Now |
DISTI #
454-W948D6KBHX5I
|
Mouser Electronics | DRAM 256Mb LPDDR, x16, 200MHz, Industrial Temp RoHS: Compliant | 42 |
|
$1.7400 / $2.4200 | Buy Now |
|
NAC | 256Mb LPDDR, x16, 200MHz, Industrial Temp, VFBGA 60 Package RoHS: Compliant Min Qty: 312 Package Multiple: 312 | 0 |
|
$2.4100 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W948D6KBHX5I
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W948D6KBHX5I
Winbond Electronics Corp
DDR DRAM, 16MX16, 5ns, CMOS, PBGA60, VFBGA-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | VFBGA-60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Date Of Intro | 2017-05-25 | |
Samacsys Manufacturer | Winbond | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 9 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.025 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for W948D6KBHX5I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W948D6KBHX5I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT46H8M16LFBF-5:K | DDR DRAM, 8MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | W948D6KBHX5I vs MT46H8M16LFBF-5:K |
W947D6HBHX5E | DDR DRAM, 8MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, 0.80 MM PITCH, HALOGEN FREE AND LEAD FREE, VFBGA-60 | Winbond Electronics Corp | W948D6KBHX5I vs W947D6HBHX5E |
W948D6FBHX5E | DDR DRAM, 8MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, 0.80 MM PITCH, HALOGEN FREE AND LEAD FREE, VFBGA-60 | Winbond Electronics Corp | W948D6KBHX5I vs W948D6FBHX5E |
MT46H8M16LFBF-6IT:K | DDR DRAM, 8MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | W948D6KBHX5I vs MT46H8M16LFBF-6IT:K |
MT46H8M16LFBF-6:K | DDR DRAM, 8MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | W948D6KBHX5I vs MT46H8M16LFBF-6:K |
MT46H8M16LFBF-54:K | DDR DRAM, 8MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | W948D6KBHX5I vs MT46H8M16LFBF-54:K |
IS43LR16800D-5BLI | DDR DRAM, 8MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-60 | Integrated Silicon Solution Inc | W948D6KBHX5I vs IS43LR16800D-5BLI |
IS43LR16800D-5BL | DDR DRAM, 8MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-60 | Integrated Silicon Solution Inc | W948D6KBHX5I vs IS43LR16800D-5BL |