W97AH6KBVX1I
Winbond Electronics Corp
Description: DDR DRAM, 64MX16, CMOS, PBGA134, VFBGA-134

Overview of W97AH6KBVX1I by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for W97AH6KBVX1I by Winbond Electronics Corp

Part # Manufacturer Description Stock Price Buy
NAC 1Gb LPDDR2, x16, 533MHz, -40 ~ 85C, VFBGA 134 Package RoHS: Compliant Min Qty: 168 Package Multiple: 168 0
RFQ

CAD Models for W97AH6KBVX1I by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W97AH6KBVX1I by Winbond Electronics Corp

W97AH6KBVX1I
Winbond Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Package Description
VFBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Samacsys Manufacturer
Winbond
Access Mode
MULTI BANK PAGE BURST
Additional Feature
SELF REFRESH; IT ALSO REQUIRES 1.8V NOM
JESD-30 Code
R-PBGA-B134
Length
11.5 mm
Memory Density
1073741824 bit
Memory IC Type
DDR DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
134
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max
1 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.3 V
Supply Voltage-Min (Vsup)
1.14 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Width
10 mm
Want to compare parts?
  1. W97AH6KBVX1I
    Winbond Electronics Corp
    DDR DRAM, 64MX16, CMOS, PBGA134, VFBGA-134
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W97AH6KBVX1I by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W97AH6KBVX1I by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W97AH6KBVX1I would you like to use for your alert(s)?
  • Please alert me when W97AH6KBVX1I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W97AH6KBVX1I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W97AH6KBVX1I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W97AH6KBVX1I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W97AH6KBVX1I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W97AH6KBVX1I by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: