-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM, 64MX16, CMOS, PBGA134, VFBGA-134
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W97AH6KBVX2I-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 134VFBGA Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
62140281
|
Verical | DRAM Chip Mobile LPDDR2 SDRAM 1Gbit 64Mx16 1.2V/1.8V 134-Pin VFBGA RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1829 | Americas - 156 |
|
$3.5113 | Buy Now |
|
NAC | 1Gb LPDDR2, x16, 400MHz, -40 ~ 85C, VFBGA 134 Package RoHS: Compliant Min Qty: 168 Package Multiple: 168 | 0 |
|
RFQ | |
DISTI #
W97AH6KBVX2I
|
Avnet Asia | 1GB, 134VFBGA, X16, -40°C/+85°C (Alt: W97AH6KBVX2I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S810600019319
|
Chip1Stop | DRAM Chip DDR SDRAM 1Gbit 64Mx16 1.2V/1.8V RoHS: Compliant pbFree: Yes | 156 |
|
$4.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W97AH6KBVX2I
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W97AH6KBVX2I
Winbond Electronics Corp
DDR DRAM, 64MX16, CMOS, PBGA134, VFBGA-134
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | VFBGA-134 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Samacsys Manufacturer | Winbond | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | |
JESD-30 Code | R-PBGA-B134 | |
Length | 11.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | LPDDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 134 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 1.3 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for W97AH6KBVX2I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W97AH6KBVX2I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W97AH6KBVX2E | DDR DRAM, 64MX16, CMOS, PBGA134, VFBGA-134 | Winbond Electronics Corp | W97AH6KBVX2I vs W97AH6KBVX2E |