W9816G6JH-7I
Winbond Electronics Corp
Description: Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, ROHS COMPLIANT, TSOP2-50

Overview of W9816G6JH-7I by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for W9816G6JH-7I by Winbond Electronics Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 256-W9816G6JH-7I-ND
DigiKey IC DRAM 16MBIT LVTTL 50TSOP II Min Qty: 117 Lead time: 22 Weeks Container: Tray Limited Supply - Call
  • 117 $1.3643
$1.3643 Buy Now
DISTI # 454-W9816G6JH-7I
Mouser Electronics DRAM 16Mb, SDR SDRAM, 133MHz, Ind temp RoHS: Compliant 0
  • 1 $1.7300
  • 10 $1.5800
  • 100 $1.4100
  • 585 $1.4000
  • 1,170 $1.3600
  • 2,925 $1.3300
  • 5,265 $1.3200
$1.3200 / $1.7300 Order Now
NAC 16Mb, SDR SDRAM, 133MHz, Ind temp, TSOPII 50 Package RoHS: Compliant Min Qty: 117 Package Multiple: 117 0
  • 117 $0.9100
  • 585 $0.8600
$0.8600 / $0.9100 Buy Now

CAD Models for W9816G6JH-7I by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for W9816G6JH-7I by Winbond Electronics Corp

W9816G6JH-7I
Winbond Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Package Description
TSOP2-50
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Samacsys Manufacturer
Winbond
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
5 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G50
Length
20.95 mm
Memory Density
16777216 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
50
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. W9816G6JH-7I
    Winbond Electronics Corp
    Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, ROHS COMPLIANT, TSOP2-50
    VS

Alternate Parts for W9816G6JH-7I

This table gives cross-reference parts and alternative options found for W9816G6JH-7I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W9816G6JH-7I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS45S16100H-7BLA2-TR Synchronous DRAM, Integrated Silicon Solution Inc W9816G6JH-7I vs IS45S16100H-7BLA2-TR
AS4C1M16S-6TIN Synchronous DRAM, 1MX16, 5.4ns, CMOS, PDSO50, TSOPII-50 Alliance Memory Inc W9816G6JH-7I vs AS4C1M16S-6TIN
W9816G6JB-7 Synchronous DRAM, 1MX16, 5ns, CMOS, PBGA60, 6.40 X 10.10 MM, 0.65 MM PITCH, ROHS COMPLIANT, VFBGA-60 Winbond Electronics Corp W9816G6JH-7I vs W9816G6JB-7
AS4C1M16S-7TCN Synchronous DRAM, 1MX16, 5.4ns, CMOS, PDSO50, TSOPII-50 Alliance Memory Inc W9816G6JH-7I vs AS4C1M16S-7TCN
W9816G6JH-7 Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, ROHS COMPLIANT, TSOP2-50 Winbond Electronics Corp W9816G6JH-7I vs W9816G6JH-7
IS45S16100H-7TLA1-TR Synchronous DRAM, Integrated Silicon Solution Inc W9816G6JH-7I vs IS45S16100H-7TLA1-TR
IS45S16100H-7TLA2-TR Synchronous DRAM, Integrated Silicon Solution Inc W9816G6JH-7I vs IS45S16100H-7TLA2-TR
MSM56V16161NP-7 DRAM, LAPIS Semiconductor Co Ltd W9816G6JH-7I vs MSM56V16161NP-7
IS42S16100H-5TL-TR Synchronous DRAM, Integrated Silicon Solution Inc W9816G6JH-7I vs IS42S16100H-5TL-TR
MSM56V16161NP-75 DRAM, LAPIS Semiconductor Co Ltd W9816G6JH-7I vs MSM56V16161NP-75

Related Parts for W9816G6JH-7I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W9816G6JH-7I by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W9816G6JH-7I by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W9816G6JH-7I would you like to use for your alert(s)?
  • Please alert me when W9816G6JH-7I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W9816G6JH-7I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W9816G6JH-7I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W9816G6JH-7I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W9816G6JH-7I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W9816G6JH-7I by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: