Part Details for W989D6CBGX7E by Winbond Electronics Corp
Overview of W989D6CBGX7E by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W989D6CBGX7E
W989D6CBGX7E CAD Models
W989D6CBGX7E Part Data Attributes
|
W989D6CBGX7E
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W989D6CBGX7E
Winbond Electronics Corp
DDR DRAM, 32MX16, 5.4ns, CMOS, PBGA54, 8 X 9 MM, 0.80 MM PITCH, HALOGEN AND LEAD FREE, VFBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | 8 X 9 MM, 0.80 MM PITCH, HALOGEN AND LEAD FREE, VFBGA-54 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B54 | |
Length | 9 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.025 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for W989D6CBGX7E
This table gives cross-reference parts and alternative options found for W989D6CBGX7E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W989D6CBGX7E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4M511533E-YC750 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, 0.80 MM PITCH, FBGA-54 | Samsung Semiconductor | W989D6CBGX7E vs K4M511533E-YC750 |
MT48V32M16LFFN-75 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, 10 X 12.50 MM, VFBGA-54 | Micron Technology Inc | W989D6CBGX7E vs MT48V32M16LFFN-75 |
K4M511633E-PL1H0 | Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Samsung Semiconductor | W989D6CBGX7E vs K4M511633E-PL1H0 |
K4S51153LC-YS1L | Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, CSP-54 | Samsung Semiconductor | W989D6CBGX7E vs K4S51153LC-YS1L |
K4M51163LC-BG1H0 | Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Samsung Semiconductor | W989D6CBGX7E vs K4M51163LC-BG1H0 |
IS45VM16320D-75BLA2 | Synchronous DRAM, 32MX16, 6ns, CMOS, PBGA54, 8 X 13 MM, LEAD FREE, MS-207, TFBGA-54 | Integrated Silicon Solution Inc | W989D6CBGX7E vs IS45VM16320D-75BLA2 |
K4S511633F-PC750 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Samsung Semiconductor | W989D6CBGX7E vs K4S511633F-PC750 |
IS45S16320B-6BLA1 | Synchronous DRAM, 32MX16, 6ns, CMOS, PBGA54, 11 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, WBGA-54 | Integrated Silicon Solution Inc | W989D6CBGX7E vs IS45S16320B-6BLA1 |
K4S511533C-YP80 | Synchronous DRAM, 32MX16, 6ns, CMOS, PBGA54, CSP-54 | Samsung Semiconductor | W989D6CBGX7E vs K4S511533C-YP80 |
K4M511633E-YC1H0 | Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, FBGA-54 | Samsung Semiconductor | W989D6CBGX7E vs K4M511633E-YC1H0 |