Part Details for WA04X272JT by Walsin Technology Corporation
Overview of WA04X272JT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WA04X272JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50000 |
|
RFQ |
Part Details for WA04X272JT
WA04X272JT CAD Models
WA04X272JT Part Data Attributes
|
WA04X272JT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WA04X272JT
Walsin Technology Corporation
Array/Network Resistor, Isolated, 0.0625W, 2700ohm, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0408, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LASER TRIMMEBLE | |
Construction | Chip | |
First Element Resistance | 2700 Ω | |
JESD-609 Code | e0 | |
Lead Spacing | 0.5 mm | |
Manufacturer Series | WA04X | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | WA04X(J TOL) | |
Size Code | 0408 | |
Surface Mount | YES | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for WA04X272JT
This table gives cross-reference parts and alternative options found for WA04X272JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WA04X272JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WA04X272JB | Array/Network Resistor, Isolated, 0.0625W, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0408, CHIP | Walsin Technology Corporation | WA04X272JT vs WA04X272JB |