Filter Your Search
1 - 5 of 5 results
|
WA04X272_JT_
Walsin Technology Corporation
|
Check for Price | Active | 5 % | 62.5 mW | 0408 | SURFACE MOUNT | ARRAY/NETWORK RESISTOR | WA04X | LASER TRIMMABLE | 2.7 kΩ | ISOLATED | 4 | 70 °C | YES | 25 V | e0 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN LEAD | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP | unknown | ||||||||||||||||
|
WA04X272JTLJ
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | LASER TRIMMABLE, RATED AC VOLTAGE(V): 25 | 2.7 kΩ | ISOLATED | 4 | 70 °C | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||||||
|
WA04X272_JTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 5 % | 62.5 mW | 0408 | SURFACE MOUNT | ARRAY/NETWORK RESISTOR | WA04X | LASER TRIMMABLE | 2.7 kΩ | ISOLATED | 4 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, LEAD FREE | compliant | ||||||||||||||
|
WA04X272JT
Walsin Technology Corporation
|
Check for Price | Active | 2.7 kΩ | 5 % | 62.5 mW | 0408 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | WA04X | LASER TRIMMEBLE | 2.7 kΩ | ISOLATED | 4 | 70 °C | WA04X(J TOL) | YES | 25 V | e0 | 155 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN LEAD | WRAPAROUND | 500 µm | 450 µm | 2 mm | 1 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | ||||||
|
WA04X272JTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 2.7 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | LASER TRIMMABLE, RATED AC VOLTAGE(V): 50 | 62.5 mW | 2.7 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1 mm | WALSIN TECHNOLOGY CORP | SMT, 0408 | compliant | EAR99 |