Part Details for WAC412R00V by Microprecision Electronics SA
Results Overview of WAC412R00V by Microprecision Electronics SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WAC412R00V Information
WAC412R00V by Microprecision Electronics SA is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: WAC412R00V by Microprecision Electronics SA
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
WAC412R00V Part Data Attributes
|
|
WAC412R00V
Microprecision Electronics SA
Buy Now
Datasheet
|
Compare Parts:
WAC412R00V
Microprecision Electronics SA
Fixed Resistor, Metal Foil, 0.3W, 412ohm, 0.005% +/-Tol, 5ppm/Cel, Through Hole Mount
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Epoxy Molded | |
| Lead Diameter | 0.65 Mm | |
| Lead Length | 25 Mm | |
| Lead Spacing | 3.81 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 8.3 Mm | |
| Package Length | 7.9 Mm | |
| Package Style | Radial | |
| Package Width | 2.8 Mm | |
| Rated Power Dissipation (P) | 0.3 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Foil | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 0.005% |