| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WATF5AT-412R0F-BTTR | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | WATF5AT-412R0F-BUTR vs WATF5AT-412R0F-BTTR |
| WATF5AT-412R0F-BHWTTR | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | WATF5AT-412R0F-BUTR vs WATF5AT-412R0F-BHWTTR |
Part Details for WATF5AT-412R0F-BUTR by Mini-Systems Inc (MSI)
Results Overview of WATF5AT-412R0F-BUTR by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WATF5AT-412R0F-BUTR Information
WATF5AT-412R0F-BUTR by Mini-Systems Inc (MSI) is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: WATF5AT-412R0F-BUTR by Mini-Systems Inc (MSI)
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
WATF5AT-412R0F-BUTR Part Data Attributes
|
|
WATF5AT-412R0F-BUTR
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
WATF5AT-412R0F-BUTR
Mini-Systems Inc (MSI)
Fixed Resistor, Thin Film, 0.5W, 412ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.254 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.5 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 100 V |
Alternate Parts for WATF5AT-412R0F-BUTR
This table gives cross-reference parts and alternative options found for WATF5AT-412R0F-BUTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WATF5AT-412R0F-BUTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.