Part Details for WCCC2076800AG by Vishay Electro-Films
Results Overview of WCCC2076800AG by Vishay Electro-Films
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
WCCC2076800AG Information
WCCC2076800AG by Vishay Electro-Films is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for WCCC2076800AG
WCCC2076800AG CAD Models
WCCC2076800AG Part Data Attributes
|
|
WCCC2076800AG
Vishay Electro-Films
Buy Now
Datasheet
|
Compare Parts:
WCCC2076800AG
Vishay Electro-Films
Array/Network Resistor, Divider, Thin Film, 0.4W, 680ohm, 200V, 2% +/-Tol, 10ppm/Cel, Surface Mount, 1010
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Smt, 1010 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Chip | |
| First Element Resistance | 680 Ω | |
| Mounting Feature | Surface Mount | |
| Network Type | Divider | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.25 Mm | |
| Package Length | 2.5 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tray | |
| Rated Power Dissipation (P) | 0.4 W | |
| Reference Standard | Mil-Std-883 | |
| Resistance | 680 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 1010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Shape | One Surface | |
| Tolerance | 2% | |
| Working Voltage | 200 V |