Part Details for WD101EFAX by Western Digital Corp
Overview of WD101EFAX by Western Digital Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for WD101EFAX
WD101EFAX CAD Models
WD101EFAX Part Data Attributes:
|
WD101EFAX
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
WD101EFAX
Western Digital Corp
Flash Module, 10TX8, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 12V NOMINAL SUPPLY | |
JESD-30 Code | R-XXMA-N | |
Length | 147 mm | |
Memory Density | 87960930222080 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 10995116277760 words | |
Number of Words Code | 10000000000000 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Organization | 10TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 26.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE | |
Width | 101.6 mm |