Part Details for WED3DG6432V7D1 by Microsemi Corporation
Overview of WED3DG6432V7D1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WED3DG6432V7D1
WED3DG6432V7D1 CAD Models
WED3DG6432V7D1 Part Data Attributes
|
WED3DG6432V7D1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WED3DG6432V7D1
Microsemi Corporation
Synchronous DRAM Module, 32MX64, CMOS, SODIMM-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MODULE | |
Package Description | DIMM, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 2147483648 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for WED3DG6432V7D1
This table gives cross-reference parts and alternative options found for WED3DG6432V7D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WED3DG6432V7D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THLY25N01B75L | IC 32M X 64 SYNCHRONOUS DRAM MODULE, 5.4 ns, DMA144, SODIMM-144, Dynamic RAM | Toshiba America Electronic Components | WED3DG6432V7D1 vs THLY25N01B75L |
M464S3323DN1-L1L | Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | WED3DG6432V7D1 vs M464S3323DN1-L1L |
MT16LSDF3264HG-10EXX | Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 | Micron Technology Inc | WED3DG6432V7D1 vs MT16LSDF3264HG-10EXX |
WED3DG6434V11D1 | Synchronous DRAM Module, 32MX64, CMOS, SODIMM-144 | Microsemi Corporation | WED3DG6432V7D1 vs WED3DG6434V11D1 |
M463S3254DK1-L7C | Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, MICRO, SODIMM-144 | Samsung Semiconductor | WED3DG6432V7D1 vs M463S3254DK1-L7C |
HYM72V32M656AT6-S | Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | WED3DG6432V7D1 vs HYM72V32M656AT6-S |
WED3DG6435V10D1-QG | Synchronous DRAM Module, 32MX64, 6ns, CMOS, ROHS COMPLIANT, SODIMM-144 | Microsemi Corporation | WED3DG6432V7D1 vs WED3DG6435V10D1-QG |
MT8LSDT3264HY-133 | Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, PDMA144 | Micron Technology Inc | WED3DG6432V7D1 vs MT8LSDT3264HY-133 |
HB52RD328DC-A6F | Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 | Hitachi Ltd | WED3DG6432V7D1 vs HB52RD328DC-A6F |
HYS64V32220GD-8A-A | Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 | Infineon Technologies AG | WED3DG6432V7D1 vs HYS64V32220GD-8A-A |