Part Details for WF-128K32-200HM by White Electronic Designs Corp
Overview of WF-128K32-200HM by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for WF-128K32-200HM
WF-128K32-200HM CAD Models
WF-128K32-200HM Part Data Attributes
|
WF-128K32-200HM
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WF-128K32-200HM
White Electronic Designs Corp
Flash Module, 128KX32, 200ns, CPGA66,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Data Polling | NO | |
JESD-30 Code | S-XPGA-P66 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for WF-128K32-200HM
This table gives cross-reference parts and alternative options found for WF-128K32-200HM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF-128K32-200HM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-379-2863 | EEPROM, 512X8, Serial, CMOS, PDIP8, | Xicor Inc | WF-128K32-200HM vs 5962-01-379-2863 |
X2402DMB | EEPROM, 256X8, Serial, MOS, CDIP8, | Xicor Inc | WF-128K32-200HM vs X2402DMB |
X5045PI-1.8 | EEPROM, 512X8, Serial, CMOS, PDIP8, | Xicor Inc | WF-128K32-200HM vs X5045PI-1.8 |
X24C08SM-3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, | Xicor Inc | WF-128K32-200HM vs X24C08SM-3 |
5962-01-381-0191 | EEPROM, 256X8, Serial, CMOS, PDIP8, | Xicor Inc | WF-128K32-200HM vs 5962-01-381-0191 |