Datasheets
WF04F2431BALQ by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.1W, 2430ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP

Part Details for WF04F2431BALQ by Walsin Technology Corporation

Overview of WF04F2431BALQ by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Computing and Data Storage Healthcare Medical Imaging Entertainment and Gaming Communication and Networking

Part Details for WF04F2431BALQ

WF04F2431BALQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WF04F2431BALQ Part Data Attributes

WF04F2431BALQ Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WF04F2431BALQ Walsin Technology Corporation Fixed Resistor, Thin Film, 0.1W, 2430ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 2430 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for WF04F2431BALQ

This table gives cross-reference parts and alternative options found for WF04F2431BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04F2431BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTAN0402ATS2K43 Fixed Resistor, Thin Film, 0.063W, 2430ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc WF04F2431BALQ vs RTAN0402ATS2K43
RTAN0402BKS2K43 Fixed Resistor, Thin Film, 0.063W, 2430ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc WF04F2431BALQ vs RTAN0402BKS2K43
RT0402BRC072K43L Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation WF04F2431BALQ vs RT0402BRC072K43L
RTX022431BCH4 Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, Ralec WF04F2431BALQ vs RTX022431BCH4
AMF04022K430.1%15PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 2430ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, Microtech GmbH Electronic WF04F2431BALQ vs AMF04022K430.1%15PPM/KNP20
NTR04A2431NTRF Fixed Resistor, Thin Film, 0.063W, 2430ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp WF04F2431BALQ vs NTR04A2431NTRF
AR02BBNX2431 Fixed Resistor, Thin Film, 0.1W, 2430ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp WF04F2431BALQ vs AR02BBNX2431
NTR04B2431NTR1KF Fixed Resistor, Thin Film, 0.063W, 2430ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, NIC Components Corp WF04F2431BALQ vs NTR04B2431NTR1KF
NTR04A2431NTR1KF Fixed Resistor, Thin Film, 0.063W, 2430ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, NIC Components Corp WF04F2431BALQ vs NTR04A2431NTR1KF
AMF04022K430.1%15PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 2430ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, Microtech GmbH Electronic WF04F2431BALQ vs AMF04022K430.1%15PPM/KNP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF04F2431BALQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF04F2431BALQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF04F2431BALQ would you like to use for your alert(s)?
  • Please alert me when WF04F2431BALQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF04F2431BALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF04F2431BALQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF04F2431BALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF04F2431BALQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF04F2431BALQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: