Part Details for WF04Q2151ATLQ by Walsin Technology Corporation
Overview of WF04Q2151ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04Q2151ATLQ
WF04Q2151ATLQ CAD Models
WF04Q2151ATLQ Part Data Attributes:
|
WF04Q2151ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04Q2151ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 2150ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF04Q2151ATLQ
This table gives cross-reference parts and alternative options found for WF04Q2151ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04Q2151ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP04022K150.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | WF04Q2151ATLQ vs CMP04022K150.1%50PPM/KNS |
RTX022151BETH | Fixed Resistor, Thin Film, 0.0625W, 2150ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | WF04Q2151ATLQ vs RTX022151BETH |
CMP04022K150.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | WF04Q2151ATLQ vs CMP04022K150.1%50PPM/KNP20 |
RT0402WRE072K15L | Fixed Resistor, Thin Film, 0.0625W, 2150ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Q2151ATLQ vs RT0402WRE072K15L |
AF0402AQ2151B-T10 | Fixed Resistor, Thin Film, 0.0625W, 2150ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04Q2151ATLQ vs AF0402AQ2151B-T10 |
RNCF0402AKC2K15 | Fixed Resistor, Thin Film, 0.063W, 2150ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Q2151ATLQ vs RNCF0402AKC2K15 |
SF04Q2151BTL | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04Q2151ATLQ vs SF04Q2151BTL |
RT0402WRE132K15L | Fixed Resistor, Thin Film, 0.0625W, 2150ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Q2151ATLQ vs RT0402WRE132K15L |
RP73PG1E2K15BTG | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04Q2151ATLQ vs RP73PG1E2K15BTG |
RNCF0402BKC2K15 | Fixed Resistor, Thin Film, 0.063W, 2150ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Q2151ATLQ vs RNCF0402BKC2K15 |