Part Details for WF04R15R4DTLQ by Walsin Technology Corporation
Overview of WF04R15R4DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04R15R4DTLQ
WF04R15R4DTLQ CAD Models
WF04R15R4DTLQ Part Data Attributes
|
WF04R15R4DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04R15R4DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 15.4ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04R15R4DTLQ
This table gives cross-reference parts and alternative options found for WF04R15R4DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04R15R4DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02DBC15R4N | Fixed Resistor, Thin Film, 0.0625W, 15.4ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | WF04R15R4DTLQ vs AR02DBC15R4N |
AR02DTC15R4N | Fixed Resistor, Thin Film, 0.0625W, 15.4ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | WF04R15R4DTLQ vs AR02DTC15R4N |
RT0402DRD0715R4L | Fixed Resistor, Thin Film, 0.0625W, 15.4ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R15R4DTLQ vs RT0402DRD0715R4L |
NTR04D15R4CTRF | Fixed Resistor, Thin Film, 0.063W, 15.4ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | WF04R15R4DTLQ vs NTR04D15R4CTRF |
AS0402E15R4D-T10 | Fixed Resistor, Thin Film, 0.1W, 15.4ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04R15R4DTLQ vs AS0402E15R4D-T10 |
ARG02DTC15R4 | Fixed Resistor, Thin Film, 0.0625W, 15.4ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04R15R4DTLQ vs ARG02DTC15R4 |
NTR04D15R4CTR1KF | Fixed Resistor, Thin Film, 0.063W, 15.4ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | WF04R15R4DTLQ vs NTR04D15R4CTR1KF |
RP73PF1E15R4DTG | Fixed Resistor, Thin Film, 0.1W, 15.4ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04R15R4DTLQ vs RP73PF1E15R4DTG |
239060761549L | Fixed Resistor, Thin Film, 0.0625W, 15.4ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | WF04R15R4DTLQ vs 239060761549L |
239064761549L | Fixed Resistor, Thin Film, 0.0625W, 15.4ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | WF04R15R4DTLQ vs 239064761549L |