Part Details for WF04R16R0DALQ by Walsin Technology Corporation
Overview of WF04R16R0DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04R16R0DALQ
WF04R16R0DALQ CAD Models
WF04R16R0DALQ Part Data Attributes
|
WF04R16R0DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04R16R0DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 16ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04R16R0DALQ
This table gives cross-reference parts and alternative options found for WF04R16R0DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04R16R0DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0402E16R0D-T10 | Fixed Resistor, Thin Film, 0.1W, 16ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04R16R0DALQ vs AS0402E16R0D-T10 |
SF04R16R0DTL | Fixed Resistor, Thin Film, 0.1W, 16ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R16R0DALQ vs SF04R16R0DTL |
RP73PF1E16RDTG | Fixed Resistor, Thin Film, 0.1W, 16ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04R16R0DALQ vs RP73PF1E16RDTG |
RP73PF1E16RDTD | Fixed Resistor, Thin Film, 0.1W, 16ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04R16R0DALQ vs RP73PF1E16RDTD |
239064761609L | Fixed Resistor, Thin Film, 0.0625W, 16ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | WF04R16R0DALQ vs 239064761609L |
RTX0216R0DDTH | Fixed Resistor, Thin Film, 0.0625W, 16ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04R16R0DALQ vs RTX0216R0DDTH |
RTX0216R0DDH2 | Fixed Resistor, Thin Film, 0.0625W, 16ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04R16R0DALQ vs RTX0216R0DDH2 |