Part Details for WF04R2201DTLQ by Walsin Technology Corporation
Overview of WF04R2201DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04R2201DTLQ
WF04R2201DTLQ CAD Models
WF04R2201DTLQ Part Data Attributes
|
WF04R2201DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04R2201DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 2200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04R2201DTLQ
This table gives cross-reference parts and alternative options found for WF04R2201DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04R2201DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402AE2201D-T10 | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04R2201DTLQ vs AF0402AE2201D-T10 |
RP73PF1E2K2DTD | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04R2201DTLQ vs RP73PF1E2K2DTD |
239064762202L | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | WF04R2201DTLQ vs 239064762202L |
RP73PF1E2K2DTG | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04R2201DTLQ vs RP73PF1E2K2DTG |
RTX022201DDH4 | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04R2201DTLQ vs RTX022201DDH4 |
RTX022201DDH2 | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04R2201DTLQ vs RTX022201DDH2 |
ARG02DTC2201 | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04R2201DTLQ vs ARG02DTC2201 |
RTX022201DDTH | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04R2201DTLQ vs RTX022201DDTH |