Part Details for WF04R2611BALQ by Walsin Technology Corporation
Overview of WF04R2611BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04R2611BALQ
WF04R2611BALQ CAD Models
WF04R2611BALQ Part Data Attributes:
|
WF04R2611BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04R2611BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 2610ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF04R2611BALQ
This table gives cross-reference parts and alternative options found for WF04R2611BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04R2611BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRD102K61L | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R2611BALQ vs RT0402WRD102K61L |
AF0402AE2611B-T10 | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04R2611BALQ vs AF0402AE2611B-T10 |
AS0402E2611A-T10 | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04R2611BALQ vs AS0402E2611A-T10 |
WF04R2611BTLQ | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R2611BALQ vs WF04R2611BTLQ |
CMP04022K610.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04R2611BALQ vs CMP04022K610.1%25PPM/KNP10 |
RTX022611BDH3 | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04R2611BALQ vs RTX022611BDH3 |
RP73PF1E2K61BTD | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04R2611BALQ vs RP73PF1E2K61BTD |
MF04R2611BTL | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R2611BALQ vs MF04R2611BTL |
SF04R2611BALQ | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R2611BALQ vs SF04R2611BALQ |
AF0402AE2611A-T10 | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04R2611BALQ vs AF0402AE2611A-T10 |