Part Details for WF04R4992DTLQ by Walsin Technology Corporation
Overview of WF04R4992DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04R4992DTLQ
WF04R4992DTLQ CAD Models
WF04R4992DTLQ Part Data Attributes
|
WF04R4992DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04R4992DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04R4992DTLQ
This table gives cross-reference parts and alternative options found for WF04R4992DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04R4992DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0402DRD0749K9L | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R4992DTLQ vs AT0402DRD0749K9L |
RTX024992DDH4 | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04R4992DTLQ vs RTX024992DDH4 |
RNCF0402DTE49K9 | Fixed Resistor, Thin Film, 0.063W, 49900ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04R4992DTLQ vs RNCF0402DTE49K9 |
ARG02DTC4992 | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04R4992DTLQ vs ARG02DTC4992 |
RT0402DRD0749K9L | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R4992DTLQ vs RT0402DRD0749K9L |
AR02DTCX4992 | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04R4992DTLQ vs AR02DTCX4992 |
RTX024992DDH2 | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04R4992DTLQ vs RTX024992DDH2 |
SF04R4992DTL | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R4992DTLQ vs SF04R4992DTL |
RP73PF1E49K9DTG | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04R4992DTLQ vs RP73PF1E49K9DTG |
NTR04D4992CTR1KF | Fixed Resistor, Thin Film, 0.063W, 49900ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | WF04R4992DTLQ vs NTR04D4992CTR1KF |