Part Details for WF04R5230AALQ by Walsin Technology Corporation
Overview of WF04R5230AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04R5230AALQ
WF04R5230AALQ CAD Models
WF04R5230AALQ Part Data Attributes
|
WF04R5230AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04R5230AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 523ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF04R5230AALQ
This table gives cross-reference parts and alternative options found for WF04R5230AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04R5230AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTC5230 | RES,SMT,THIN FILM,523 OHMS,25WV,.1% +/-TOL,-25,25PPM TC,0402 CASE | Viking Technology | WF04R5230AALQ vs AR02BTC5230 |
RTX025230BDH4 | Fixed Resistor, Thin Film, 0.0625W, 523ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04R5230AALQ vs RTX025230BDH4 |
MF04R5230BTL | Fixed Resistor, Thin Film, 0.0625W, 523ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R5230AALQ vs MF04R5230BTL |
RP73PF1E523RBTG | Fixed Resistor, Thin Film, 0.1W, 523ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04R5230AALQ vs RP73PF1E523RBTG |
RT0402BRD10523RL | Fixed Resistor, Thin Film, 0.0625W, 523ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WF04R5230AALQ vs RT0402BRD10523RL |
AR02ATCX5230 | Fixed Resistor, Thin Film, 0.1W, 523ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04R5230AALQ vs AR02ATCX5230 |
AR02BTC5230 | Fixed Resistor, Thin Film, 0.0625W, 523ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Viking Tech Corp | WF04R5230AALQ vs AR02BTC5230 |
NTR04B5230CTR1KF | Fixed Resistor, Thin Film, 0.063W, 523ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | WF04R5230AALQ vs NTR04B5230CTR1KF |
RNCF0402AKE523R | Fixed Resistor, Thin Film, 0.063W, 523ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04R5230AALQ vs RNCF0402AKE523R |
WF04R5230BTLQ | Fixed Resistor, Thin Film, 0.1W, 523ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R5230AALQ vs WF04R5230BTLQ |