Part Details for WF04U2102BALQ by Walsin Technology Corporation
Overview of WF04U2102BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04U2102BALQ
WF04U2102BALQ CAD Models
WF04U2102BALQ Part Data Attributes
|
WF04U2102BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04U2102BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF04U2102BALQ
This table gives cross-reference parts and alternative options found for WF04U2102BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04U2102BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04R2102ATL | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U2102BALQ vs SF04R2102ATL |
CRT0402-BY-2102GST | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | WF04U2102BALQ vs CRT0402-BY-2102GST |
WF04R2102BALQ | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U2102BALQ vs WF04R2102BALQ |
AS0402E2102B-T10 | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04U2102BALQ vs AS0402E2102B-T10 |
WF04R2102AALQ | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U2102BALQ vs WF04R2102AALQ |
RNCF0402BKE21K0 | Fixed Resistor, Thin Film, 0.063W, 21000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04U2102BALQ vs RNCF0402BKE21K0 |
RP73PF1E21KBTG | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04U2102BALQ vs RP73PF1E21KBTG |
WF04R2102BTLQ | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U2102BALQ vs WF04R2102BTLQ |
CMP040221K0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04U2102BALQ vs CMP040221K0.1%25PPM/KNP20 |
RTX022102BDTH | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04U2102BALQ vs RTX022102BDTH |