Part Details for WF04U3832BVLQ by Walsin Technology Corporation
Overview of WF04U3832BVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04U3832BVLQ
WF04U3832BVLQ CAD Models
WF04U3832BVLQ Part Data Attributes:
|
WF04U3832BVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04U3832BVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 38300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF04U3832BVLQ
This table gives cross-reference parts and alternative options found for WF04U3832BVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04U3832BVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04R3832BTLQ | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U3832BVLQ vs SF04R3832BTLQ |
WF04U3832AVLQ | Fixed Resistor, Thin Film, 0.0625W, 38300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U3832BVLQ vs WF04U3832AVLQ |
SF04U3832ATLQ | Fixed Resistor, Thin Film, 0.0625W, 38300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U3832BVLQ vs SF04U3832ATLQ |
SF04R3832ATLA | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U3832BVLQ vs SF04R3832ATLA |
CMP040238K30,1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04U3832BVLQ vs CMP040238K30,1%25PPM/KNP10 |
RBS04BTP3832 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | WF04U3832BVLQ vs RBS04BTP3832 |
CMP040238K30,1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 38300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04U3832BVLQ vs CMP040238K30,1%25PPM/KNP20 |
SF04U3832BTLQ | Fixed Resistor, Thin Film, 0.0625W, 38300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U3832BVLQ vs SF04U3832BTLQ |
SF04U3832AALQ | Fixed Resistor, Thin Film, 0.0625W, 38300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U3832BVLQ vs SF04U3832AALQ |
RN73H1EGTP3832B25 | Fixed Resistor, Metal Film, 0.063W, 38300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | WF04U3832BVLQ vs RN73H1EGTP3832B25 |