WF04U6492AALQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Overview of WF04U6492AALQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WF04U6492AALQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF04U6492AALQ by Walsin Technology Corporation

WF04U6492AALQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
64900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. WF04U6492AALQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for WF04U6492AALQ

This table gives cross-reference parts and alternative options found for WF04U6492AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04U6492AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73PF1E64K9BTG Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity WF04U6492AALQ vs RP73PF1E64K9BTG
AS0402E6492B-T10 Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) WF04U6492AALQ vs AS0402E6492B-T10
CMP040264K90.1%25PPM/KNS Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, Microtech GmbH Electronic WF04U6492AALQ vs CMP040264K90.1%25PPM/KNS
WF04R6492ATLQ Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation WF04U6492AALQ vs WF04R6492ATLQ
CMP040264K90.1%25PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, Microtech GmbH Electronic WF04U6492AALQ vs CMP040264K90.1%25PPM/KNP20
CMP040264K90.1%25PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, Microtech GmbH Electronic WF04U6492AALQ vs CMP040264K90.1%25PPM/KNP10
PRC0402TTC2564.9K+/-0.1% Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc WF04U6492AALQ vs PRC0402TTC2564.9K+/-0.1%
239060746493L Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation WF04U6492AALQ vs 239060746493L
AR02BTC6492 Fixed Resistor, Thin Film, 0.5W, 64900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp WF04U6492AALQ vs AR02BTC6492
NTR04B6492CTRF Fixed Resistor, Thin Film, 0.063W, 64900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp WF04U6492AALQ vs NTR04B6492CTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF04U6492AALQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF04U6492AALQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF04U6492AALQ would you like to use for your alert(s)?
  • Please alert me when WF04U6492AALQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF04U6492AALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF04U6492AALQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF04U6492AALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF04U6492AALQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF04U6492AALQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: