Part Details for WF04U6492BALQ by Walsin Technology Corporation
Overview of WF04U6492BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04U6492BALQ
WF04U6492BALQ CAD Models
WF04U6492BALQ Part Data Attributes
|
WF04U6492BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04U6492BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF04U6492BALQ
This table gives cross-reference parts and alternative options found for WF04U6492BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04U6492BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E64K9BTG | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04U6492BALQ vs RP73PF1E64K9BTG |
AS0402E6492B-T10 | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04U6492BALQ vs AS0402E6492B-T10 |
CMP040264K90.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04U6492BALQ vs CMP040264K90.1%25PPM/KNS |
WF04R6492ATLQ | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U6492BALQ vs WF04R6492ATLQ |
CMP040264K90.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04U6492BALQ vs CMP040264K90.1%25PPM/KNP20 |
CMP040264K90.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04U6492BALQ vs CMP040264K90.1%25PPM/KNP10 |
PRC0402TTC2564.9K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | WF04U6492BALQ vs PRC0402TTC2564.9K+/-0.1% |
239060746493L | Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04U6492BALQ vs 239060746493L |
AR02BTC6492 | Fixed Resistor, Thin Film, 0.5W, 64900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF04U6492BALQ vs AR02BTC6492 |
NTR04B6492CTRF | Fixed Resistor, Thin Film, 0.063W, 64900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | WF04U6492BALQ vs NTR04B6492CTRF |