Part Details for WF06Q46R4BTLQ by Walsin Technology Corporation
Overview of WF06Q46R4BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06Q46R4BTLQ
WF06Q46R4BTLQ CAD Models
WF06Q46R4BTLQ Part Data Attributes
|
WF06Q46R4BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06Q46R4BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for WF06Q46R4BTLQ
This table gives cross-reference parts and alternative options found for WF06Q46R4BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06Q46R4BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0346R4BEP3 | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | WF06Q46R4BTLQ vs RTX0346R4BEP3 |
BLU0603ER-46R4-BB50 | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | WF06Q46R4BTLQ vs BLU0603ER-46R4-BB50 |
RNCH0603BTC46R4 | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06Q46R4BTLQ vs RNCH0603BTC46R4 |
BLU0603ER-46R4-AB50Q | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | WF06Q46R4BTLQ vs BLU0603ER-46R4-AB50Q |
BLU0603-46R4-BT50W | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | WF06Q46R4BTLQ vs BLU0603-46R4-BT50W |
P0603H46R4BBTC | Fixed Resistor, Thin Film, 0.125W, 46.4ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06Q46R4BTLQ vs P0603H46R4BBTC |
SF06Q46R4BTL | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06Q46R4BTLQ vs SF06Q46R4BTL |
239044444649L | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | WF06Q46R4BTLQ vs 239044444649L |
AS0603Q46R4B-T5 | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | WF06Q46R4BTLQ vs AS0603Q46R4B-T5 |
TP0350B464JR5E | Fixed Resistor, Thin Film, 0.1W, 46.4ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06Q46R4BTLQ vs TP0350B464JR5E |