WF06R10R0ATLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of WF06R10R0ATLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for WF06R10R0ATLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF06R10R0ATLQ by Walsin Technology Corporation

WF06R10R0ATLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. WF06R10R0ATLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for WF06R10R0ATLQ

This table gives cross-reference parts and alternative options found for WF06R10R0ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R10R0ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF06R10R0BALQ Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06R10R0ATLQ vs WF06R10R0BALQ
PRC0603TTC25Y10R+-0.1% Fixed Resistor, Thin Film, 0.0625W, 10ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc WF06R10R0ATLQ vs PRC0603TTC25Y10R+-0.1%
BLU0603ER-10R0-AB25Q Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc WF06R10R0ATLQ vs BLU0603ER-10R0-AB25Q
NTRH06A10R0CTRF Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, NIC Components Corp WF06R10R0ATLQ vs NTRH06A10R0CTRF
239060441009L Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation WF06R10R0ATLQ vs 239060441009L
SF06R10R0ATL Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06R10R0ATLQ vs SF06R10R0ATL
P0603E10R0BG RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 10 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Sfernice WF06R10R0ATLQ vs P0603E10R0BG
BLU0603-10R0-AT25Q Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc WF06R10R0ATLQ vs BLU0603-10R0-AT25Q
SF06R10R0ATLA Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06R10R0ATLQ vs SF06R10R0ATLA
NTRA06HB10R0CTRQYF Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp WF06R10R0ATLQ vs NTRA06HB10R0CTRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF06R10R0ATLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF06R10R0ATLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF06R10R0ATLQ would you like to use for your alert(s)?
  • Please alert me when WF06R10R0ATLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF06R10R0ATLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF06R10R0ATLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF06R10R0ATLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF06R10R0ATLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF06R10R0ATLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: