Part Details for WF06R15R8FTLQ by Walsin Technology Corporation
Overview of WF06R15R8FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R15R8FTLQ
WF06R15R8FTLQ CAD Models
WF06R15R8FTLQ Part Data Attributes
|
WF06R15R8FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R15R8FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WF06R15R8FTLQ
This table gives cross-reference parts and alternative options found for WF06R15R8FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R15R8FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-15R8-FT25Q | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R15R8FTLQ vs BLU0603P-15R8-FT25Q |
RTX0315R8FDP4 | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | WF06R15R8FTLQ vs RTX0315R8FDP4 |
BLU0603ER-15R8-FT25 | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R15R8FTLQ vs BLU0603ER-15R8-FT25 |
BLU0603ER-15R8-FB25 | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R15R8FTLQ vs BLU0603ER-15R8-FB25 |
TP0325F15R8T5E | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06R15R8FTLQ vs TP0325F15R8T5E |
SF06R15R8FTL | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R15R8FTLQ vs SF06R15R8FTL |
TP0325F15R8TCE | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06R15R8FTLQ vs TP0325F15R8TCE |
CAR060315.8OHMS1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | WF06R15R8FTLQ vs CAR060315.8OHMS1%25PPMHP |
RT0603FRD1015R8L | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06R15R8FTLQ vs RT0603FRD1015R8L |
RP73F1J15R8FTDG | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06R15R8FTLQ vs RP73F1J15R8FTDG |