Part Details for WF06R1620ATLQ by Walsin Technology Corporation
Overview of WF06R1620ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R1620ATLQ
WF06R1620ATLQ CAD Models
WF06R1620ATLQ Part Data Attributes
|
WF06R1620ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R1620ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for WF06R1620ATLQ
This table gives cross-reference parts and alternative options found for WF06R1620ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R1620ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRD13162RL | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06R1620ATLQ vs RT0603WRD13162RL |
BLU0603-1620-BT25 | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R1620ATLQ vs BLU0603-1620-BT25 |
BLU0603P-1620-AT25 | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R1620ATLQ vs BLU0603P-1620-AT25 |
ERA3AEB1620V | Fixed Resistor, Metal Film, 0.1W, 162ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | WF06R1620ATLQ vs ERA3AEB1620V |
CAR0603162OHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | WF06R1620ATLQ vs CAR0603162OHMS0.1%25PPMHP |
RN73H1JTTD1620B25 | Fixed Resistor, Metal Film, 0.1W, 162ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF06R1620ATLQ vs RN73H1JTTD1620B25 |
WF06R1620BTLQ | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R1620ATLQ vs WF06R1620BTLQ |
RBP06BBP1620 | Fixed Resistor, Thin Film, 0.125W, 162ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | WF06R1620ATLQ vs RBP06BBP1620 |
WF06R1620BALQ | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R1620ATLQ vs WF06R1620BALQ |
RT0603WRD10162RL | Fixed Resistor, Thin Film, 0.1W, 162ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06R1620ATLQ vs RT0603WRD10162RL |