Part Details for WF06R1623BTLQ by Walsin Technology Corporation
Overview of WF06R1623BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R1623BTLQ
WF06R1623BTLQ CAD Models
WF06R1623BTLQ Part Data Attributes
|
WF06R1623BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R1623BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for WF06R1623BTLQ
This table gives cross-reference parts and alternative options found for WF06R1623BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R1623BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0603BRD07162KL | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06R1623BTLQ vs AT0603BRD07162KL |
BLU0603-1623-BT25W | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | WF06R1623BTLQ vs BLU0603-1623-BT25W |
WF06R1623ATL | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | WF06R1623BTLQ vs WF06R1623ATL |
AS0603E1623A-T5 | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | WF06R1623BTLQ vs AS0603E1623A-T5 |
PRC0603TC25X162K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | WF06R1623BTLQ vs PRC0603TC25X162K+-0.05% |
TP0325B1623T5E | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06R1623BTLQ vs TP0325B1623T5E |
NTRA06HB1623CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06R1623BTLQ vs NTRA06HB1623CTR1KQYF |
RTX031623BDP3 | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | WF06R1623BTLQ vs RTX031623BDP3 |
AR03ATCX1623 | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WF06R1623BTLQ vs AR03ATCX1623 |
BLU0603A-1623-BB25 | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R1623BTLQ vs BLU0603A-1623-BB25 |