Part Details for WF06R2102BTLQ by Walsin Technology Corporation
Overview of WF06R2102BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R2102BTLQ
WF06R2102BTLQ CAD Models
WF06R2102BTLQ Part Data Attributes
|
WF06R2102BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R2102BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for WF06R2102BTLQ
This table gives cross-reference parts and alternative options found for WF06R2102BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R2102BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J21KATD | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06R2102BTLQ vs RP73F1J21KATD |
BLU0603P-2102-AT25Q | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R2102BTLQ vs BLU0603P-2102-AT25Q |
AMF060321K0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | WF06R2102BTLQ vs AMF060321K0.1%25PPM/KNS |
AMF060321K0.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | WF06R2102BTLQ vs AMF060321K0.1%25PPM/KNP5 |
P0603E2102WNPA | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06R2102BTLQ vs P0603E2102WNPA |
BLU0603ER-2102-AT25W | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R2102BTLQ vs BLU0603ER-2102-AT25W |
RTW10D0603B2102-RG70 | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | WF06R2102BTLQ vs RTW10D0603B2102-RG70 |
AMF060321K0.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | WF06R2102BTLQ vs AMF060321K0.1%25PPM/KKP5 |
AMF060321K0.05%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | WF06R2102BTLQ vs AMF060321K0.05%25PPM/KKP10 |
SF06R2102ATL | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R2102BTLQ vs SF06R2102ATL |