Part Details for WF06R2200BALQ by Walsin Technology Corporation
Overview of WF06R2200BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R2200BALQ
WF06R2200BALQ CAD Models
WF06R2200BALQ Part Data Attributes
|
WF06R2200BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R2200BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for WF06R2200BALQ
This table gives cross-reference parts and alternative options found for WF06R2200BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R2200BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R2200BTLA | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R2200BALQ vs SF06R2200BTLA |
RP73F1J220RATDF | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06R2200BALQ vs RP73F1J220RATDF |
RTX032200BDP3 | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | WF06R2200BALQ vs RTX032200BDP3 |
RP73F1J220RATG | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06R2200BALQ vs RP73F1J220RATG |
RTX032200BDTP | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | WF06R2200BALQ vs RTX032200BDTP |
RT0603WRD13220RL | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06R2200BALQ vs RT0603WRD13220RL |
RN73H1JTTD2200A25 | Fixed Resistor, Metal Film, 0.1W, 220ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06R2200BALQ vs RN73H1JTTD2200A25 |
RTW10D0603A2200-RG70 | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | WF06R2200BALQ vs RTW10D0603A2200-RG70 |
AS0603E2200A-T5 | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | WF06R2200BALQ vs AS0603E2200A-T5 |
RT0603WRD10220RL | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06R2200BALQ vs RT0603WRD10220RL |