Part Details for WF06R2213BTL by Walsin Technology Corporation
Overview of WF06R2213BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R2213BTL
WF06R2213BTL CAD Models
WF06R2213BTL Part Data Attributes:
|
WF06R2213BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R2213BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for WF06R2213BTL
This table gives cross-reference parts and alternative options found for WF06R2213BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R2213BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD07221K | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | WF06R2213BTL vs RT0603BRD07221K |
9T06031A2213BAPF4 | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | WF06R2213BTL vs 9T06031A2213BAPF4 |
TNPW0603221KBEEA | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06R2213BTL vs TNPW0603221KBEEA |
CMF0603221K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 221000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06R2213BTL vs CMF0603221K+-0.1%TCR25 |
MCT06030D2213BP100 | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06R2213BTL vs MCT06030D2213BP100 |
239060432214 | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06R2213BTL vs 239060432214 |
RB06BBP2213 | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | WF06R2213BTL vs RB06BBP2213 |
TNPW0603221KBEEN | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06R2213BTL vs TNPW0603221KBEEN |
RT0603BRD13221K | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | WF06R2213BTL vs RT0603BRD13221K |
239062442214L | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | WF06R2213BTL vs 239062442214L |