WF06R3001BTL
Description: Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE

Overview of WF06R3001BTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

CAD Models for WF06R3001BTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF06R3001BTL by Walsin Technology Corporation

WF06R3001BTL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 75
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
3000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. WF06R3001BTL
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
    VS

Alternate Parts for WF06R3001BTL

This table gives cross-reference parts and alternative options found for WF06R3001BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R3001BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239062433002L Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation WF06R3001BTL vs 239062433002L
TNPW06033K00BECN Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies WF06R3001BTL vs TNPW06033K00BECN
TNPW06033K00BEEA Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies WF06R3001BTL vs TNPW06033K00BEEA
9T06031A3001WAPFT Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation WF06R3001BTL vs 9T06031A3001WAPFT
M1106030D3001BP500 Fixed Resistor, Thin Film, 0.063W, 3000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies WF06R3001BTL vs M1106030D3001BP500
9T06031A3001WAPF4 Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation WF06R3001BTL vs 9T06031A3001WAPF4
MCT06030D3001BP100 Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies WF06R3001BTL vs MCT06030D3001BP100
MCT06030D3001BP500 RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 3000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Beyschlag WF06R3001BTL vs MCT06030D3001BP500
TNPW06033K00BETA Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies WF06R3001BTL vs TNPW06033K00BETA
RB06BTP3001 Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, TA-I Technology Co Ltd WF06R3001BTL vs RB06BTP3001

Related Parts for WF06R3001BTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF06R3001BTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF06R3001BTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF06R3001BTL would you like to use for your alert(s)?
  • Please alert me when WF06R3001BTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF06R3001BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF06R3001BTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF06R3001BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF06R3001BTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF06R3001BTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: