Part Details for WF06R5903DALQ by Walsin Technology Corporation
Overview of WF06R5903DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R5903DALQ
WF06R5903DALQ CAD Models
WF06R5903DALQ Part Data Attributes
|
WF06R5903DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R5903DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 590000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for WF06R5903DALQ
This table gives cross-reference parts and alternative options found for WF06R5903DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R5903DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC25Y590K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 590000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | WF06R5903DALQ vs PRC0603TTC25Y590K+-0.5% |
RTX035903DDP4 | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | WF06R5903DALQ vs RTX035903DDP4 |
PRC0603TC25590K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 590000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | WF06R5903DALQ vs PRC0603TC25590K+/-0.5% |
TP0325D5903R4E | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06R5903DALQ vs TP0325D5903R4E |
AR03DBCX5903 | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WF06R5903DALQ vs AR03DBCX5903 |
RT0603DRD07590KL | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06R5903DALQ vs RT0603DRD07590KL |
RP73F1J590KDTD | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06R5903DALQ vs RP73F1J590KDTD |
WF06R5903DTLQ | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R5903DALQ vs WF06R5903DTLQ |
CAR0603590KOHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | WF06R5903DALQ vs CAR0603590KOHMS0.5%25PPMHP |
RTX035903DDTP | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | WF06R5903DALQ vs RTX035903DDTP |